



30271 | |
|---|---|
DigiKey Part Number | 431-2264-ND |
Manufacturer | |
Manufacturer Product Number | 30271 |
Description | SOFTFINISH SLOT SCRDRV 10.0MM |
Customer Reference | |
Detailed Description | 10mm Slotted Screwdriver |
Category | Tool Type Screwdriver |
Manufacturer Wiha | Tip Type Slotted |
Series | Size 10mm |
Packaging Box | Length - Blade 8.00" (203.2mm) |
Part Status Obsolete | Features Chrome Finish, Soft Grip |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30235 | Wiha | 7 | 30235-ND | 11,46000 € | MFR Recommended |


