1.2mm x 6.5mm Slotted Screwdriver 2.95" (75.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.2mm x 6.5mm Slotted Screwdriver 2.95" (75.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

30265

DigiKey Part Number
30265-ND
Manufacturer
Manufacturer Product Number
30265
Description
SCREWDRIVER SLOT 1.2X6.5MM 2.95"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1.2mm x 6.5mm Slotted Screwdriver 2.95" (75.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Slotted
Manufacturer
Wiha
Size
1.2mm x 6.5mm
Series
Length - Blade
0.98" (25.0mm)
Packaging
Box
Length - Overall
2.95" (75.0mm)
Part Status
Active
Features
Chrome Finish, Soft Grip, Stubby Handle
Tool Type
Screwdriver
Weight
0.1 lb (45.36 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
36,99333 €20,98 €
Manufacturers Standard Package
Unit Price without VAT:6,99333 €
Unit Price with VAT:8,32206 €