



30264 | |
|---|---|
DigiKey Part Number | 431-2258-ND |
Manufacturer | |
Manufacturer Product Number | 30264 |
Description | SOFTFINISH SLOTTED SCRDRV 6.5MM |
Customer Reference | |
Detailed Description | 6.5mm Slotted Screwdriver 8.60" (218.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 6.5mm | |
Length - Overall | 8.60" (218.4mm) | |
Features | Chrome Finish, Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,59000 € | 7,59 € |
| Unit Price without VAT: | 7,59000 € |
|---|---|
| Unit Price with VAT: | 9,03210 € |

