



30262 | |
|---|---|
DigiKey Part Number | 431-2141-ND |
Manufacturer | |
Manufacturer Product Number | 30262 |
Description | SOFTFINISH SLOTTED SCREWDRIVER |
Customer Reference | |
Detailed Description | 5.5mm Slotted Screwdriver 12.24" (310.9mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 5.5mm | |
Length - Blade | 8.00" (203.2mm) | |
Length - Overall | 12.24" (310.9mm) | |
Features | Chrome Finish, Soft Grip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,78000 € | 8,78 € |
| Unit Price without VAT: | 8,78000 € |
|---|---|
| Unit Price with VAT: | 10,44820 € |

