



30257 | |
|---|---|
DigiKey Part Number | 431-2253-ND |
Manufacturer | |
Manufacturer Product Number | 30257 |
Description | SOFTFINISH SLOTTED SCRDRV 4.5MM |
Customer Reference | |
Detailed Description | 4.5mm Slotted Screwdriver 7.50" (190.5mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 4.5mm | |
Length - Blade | 3.10" (78.7mm) | |
Length - Overall | 7.50" (190.5mm) | |
Features | Chrome Finish, Soft Grip | |
Weight | - |


