



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1mm x 5.5mm | |
Length - Blade | 0.98" (25.0mm) | |
Length - Overall | 2.95" (75.0mm) | |
Features | Chrome Finish, Soft Grip, Stubby Handle | |
Weight | 0.09 lb (40.82 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 7,07333 € | 21,22 € |
| Unit Price without VAT: | 7,07333 € |
|---|---|
| Unit Price with VAT: | 8,41726 € |

