



30252 | |
|---|---|
DigiKey Part Number | 431-2249-ND |
Manufacturer | |
Manufacturer Product Number | 30252 |
Description | SOFTFINISH SLOTTED SCRDRV 3.5MM |
Customer Reference | |
Detailed Description | 3.5mm Slotted Screwdriver 12.00" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 3.5mm | |
Length - Blade | 8.00" (203.2mm) | |
Length - Overall | 12.00" (304.8mm) | |
Features | Chrome Finish, Soft Grip | |
Weight | - |


