



30251 | |
|---|---|
DigiKey Part Number | 431-2248-ND |
Manufacturer | |
Manufacturer Product Number | 30251 |
Description | SOFTFINISH SLOTTED SCRDRV 3.5MM |
Customer Reference | |
Detailed Description | 3.5mm Slotted Screwdriver 8.00" (203.2mm) |
Category | Tool Type Screwdriver |
Manufacturer Wiha | Tip Type Slotted |
Series | Size 3.5mm |
Packaging Box | Length - Overall 8.00" (203.2mm) |
Part Status Obsolete | Features Chrome Finish, Soft Grip |



