



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 3mm | |
Length - Blade | 8.00" (203.2mm) | |
Length - Overall | 12.00" (304.8mm) | |
Features | Chrome Finish, Soft Grip | |
Weight | - |


