0.4mm x 2.5mm Slotted Screwdriver 6.89" (175.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.4mm x 2.5mm Slotted Screwdriver 6.89" (175.0mm)
Wiha SoftFinish ESD Screwdrivers Tutorial
Wiha Tools USA

30240

DigiKey Part Number
30240-ND
Manufacturer
Manufacturer Product Number
30240
Description
SCREWDRIVER SLOT 0.4X2.5MM 6.89"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
0.4mm x 2.5mm Slotted Screwdriver 6.89" (175.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Box
Part Status
Active
Tool Type
Screwdriver
Tip Type
Slotted
Size
0.4mm x 2.5mm
Length - Blade
2.95" (75.0mm)
Length - Overall
6.89" (175.0mm)
Features
Cabinet Tip, Chrome Finish, ESD Safe, Soft Grip
Weight
0.06 lb (27.22 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
35,84333 €17,53 €
Manufacturers Standard Package
Unit Price without VAT:5,84333 €
Unit Price with VAT:6,95356 €