



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1mm x 5.5mm | |
Length - Blade | 4.92" (125.0mm) | |
Length - Overall | 9.30" (236.0mm) | |
Features | Chrome Finish, Ergonomic, Measurement Scale, Soft Grip | |
Weight | 0.16 lb (72.57 g) |


