



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1.2mm x 8mm | |
Length - Blade | 11.81" (300.0mm) | |
Length - Overall | 16.69" (424.0mm) | |
Features | Chrome Finish, Ergonomic, Soft Grip | |
Weight | 0.36 lb (163.29 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 11,24667 € | 33,74 € |
| Unit Price without VAT: | 11,24667 € |
|---|---|
| Unit Price with VAT: | 13,38354 € |

