



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1.2mm x 8mm | |
Length - Blade | 5.91" (150.0mm) | |
Length - Overall | 10.80" (274.0mm) | |
Features | Chrome Finish, Soft Grip | |
Weight | 0.29 lb (131.54 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 10,69667 € | 32,09 € |
| Unit Price without VAT: | 10,69667 € |
|---|---|
| Unit Price with VAT: | 12,72904 € |

