



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1mm x 5.5mm | |
Length - Blade | 7.87" (200.0mm) | |
Length - Overall | 12.30" (311.0mm) | |
Features | Cabinet Tip, Chrome Finish, Ergonomic, Soft Grip | |
Weight | 0.2 lb (90.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 7,26333 € | 21,79 € |
| Unit Price without VAT: | 7,26333 € |
|---|---|
| Unit Price with VAT: | 8,64336 € |

