



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Handle, Torque | |
Tip Type | - | |
Size | - | |
Drive Size | 3/8" | |
Length | 14.57" (370.0mm) | |
Features | 44.3 ~ 442.5 in-lbs (5 ~ 50Nm), Insulated to 1000V | |
Weight | 2.7 lbs (1.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 576,58000 € | 576,58 € |
| Unit Price without VAT: | 576,58000 € |
|---|---|
| Unit Price with VAT: | 686,13020 € |




