Combination Wrench 15/16" Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Combination Wrench 15/16" Length
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

30063

DigiKey Part Number
30063-ND
Manufacturer
Manufacturer Product Number
30063
Description
WRENCH COMBINATION 15/16"
Customer Reference
Detailed Description
Combination Wrench 15/16" Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Combination
Measurement Type
SAE (Standard)
End - Size
15/16"
Length
-
Finish
Chrome Finish
End Detail
-
Torque
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.