30016 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 0
Unit Price: 13,22750 €
Combination Wrench 16mm Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Combination Wrench 16mm Length
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

30016

DigiKey Part Number
30016W-ND
Manufacturer
Manufacturer Product Number
30016
Description
WRENCH COMBINATION 16MM
Customer Reference
Detailed Description
Combination Wrench 16mm Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Combination
Measurement Type
Metric
End - Size
16mm
Length
-
Finish
Chrome Finish
End Detail
-
Torque
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes