



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Blade Set | |
Tip Type | TorxPlus® | |
Includes | Handle | |
Features | 26.6 in-lbs (3.0Nm) Torque, Anti Cam Out, Audible Click, Soft Grip, Chrome Finish | |
Weight | 0.26 lb (117.93 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 47,99667 € | 143,99 € |
| Unit Price without VAT: | 47,99667 € |
|---|---|
| Unit Price with VAT: | 57,11604 € |

