



Category | Type Blade Set |
Manufacturer Wiha | Tip Type TorxPlus® |
Series | Includes Handle |
Packaging Tube | Features 17.7 in-lbs (2.0Nm) Torque, Anti Cam Out, Audible Click, Soft Grip, Chrome Finish, Color Coded |
Part Status Active | Weight 0.26 lb (117.93 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,38000 € | 51,38 € |
| Unit Price without VAT: | 51,38000 € |
|---|---|
| Unit Price with VAT: | 61,14220 € |

