



Category | Type Blade Set |
Manufacturer Wiha | Tip Type TorxPlus® |
Series | Includes Handle |
Packaging Tube | Features 10.6 in-lbs (1.2Nm) Torque, Anti Cam Out, Audible Click, Soft Grip, Chrome Finish, Color Coded |
Part Status Active | Weight 0.25 lb (113.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,98000 € | 50,98 € |
| Unit Price without VAT: | 50,98000 € |
|---|---|
| Unit Price with VAT: | 60,66620 € |

