



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Blade Set | |
Tip Type | TorxPlus® | |
Includes | Handle | |
Features | 4.4 in-lbs (0.5Nm) Torque, Anti Cam Out, Audible Click, Soft Grip, Chrome Finish, Color Coded | |
Weight | 0.24 lb (108.86 g) |

