Handle, Torque Drive 5.12" (130.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handle, Torque Drive 5.12" (130.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

29245

DigiKey Part Number
29245-ND
Manufacturer
Manufacturer Product Number
29245
Description
EASYTORQUE SCREWDRIVER HANDLE
Customer Reference
Detailed Description
Handle, Torque Drive 5.12" (130.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Handle, Torque
Manufacturer
Wiha
Length - Overall
5.12" (130.0mm)
Series
Features
39.8 in-lbs (4.5Nm) Torque, Ergonomic, Soft Grip
Packaging
Tube
Weight
0.2 lb (90.72 g)
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.