



Category | Type Blade Set |
Manufacturer Wiha | Tip Type Torx® |
Series | Includes Handle |
Packaging Tube | Features 35.4 in-lbs (4.0Nm) Torque, Anti Cam Out, Audible Click, Soft Grip, Chrome Finish, Color Coded |
Part Status Active | Weight 0.26 lb (117.93 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 45,61333 € | 136,84 € |
| Unit Price without VAT: | 45,61333 € |
|---|---|
| Unit Price with VAT: | 54,27986 € |

