



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Blade Set | |
Tip Type | Torx® | |
Includes | Handle | |
Features | 17.7 in-lbs (2.0Nm) Torque, Anti Cam Out, Audible Click, Soft Grip, Chrome Finish, Color Coded | |
Weight | 0.26 lb (117.93 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 45,82000 € | 137,46 € |
| Unit Price without VAT: | 45,82000 € |
|---|---|
| Unit Price with VAT: | 54,52580 € |

