MFR Recommended




Category | Type Blade Set |
Manufacturer Wiha | Tip Type Torx® |
Series | Includes Handle |
Packaging Tube | Features 5.3 in-lbs (0.6Nm) Torque, Anti Cam Out, Audible Click, Soft Grip, Chrome Finish, Color Coded |
Part Status Obsolete | Weight 0.24 lb (108.86 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 29224 | Wiha | 0 | 431-29224-ND | 51,38000 € | MFR Recommended |


