Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Torx® | |
Size | T6 | |
Length - Blade | - | |
Length - Overall | - | |
Features | 5.3 in-lbs (0.6Nm) Torque, Replaceable Blades | |
Weight | 0.26 lb (117.93 g) |



