29106 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 33
Unit Price: 78,52000 €
Datasheet
Wiha Tools USA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

29106

DigiKey Part Number
29106-ND
Manufacturer
Manufacturer Product Number
29106
Description
HANDLE TORQUE 4.06"
Customer Reference
Detailed Description
Handle, Torque Drive 4.06" (103.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Handle, Torque
Manufacturer
Wiha
Length - Overall
4.06" (103.0mm)
Series
Features
8 in-lbs (0.9Nm) Torque
Packaging
Box
Weight
0.19 lb (86.18 g)
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
28505Wiha33431-1662-ND78,52000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes