



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Handle | |
Tip Type | - | |
Size | - | |
Drive Size | 3/8" | |
Length | 7.87" (200.0mm) | |
Features | Insulated, T-Handle | |
Weight | 0.55 lb (249.48 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,45000 € | 50,45 € |
| Unit Price without VAT: | 50,45000 € |
|---|---|
| Unit Price with VAT: | 60,03550 € |

