Handle Insulated, T-Handle 6.30" (160.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handle Insulated, T-Handle 6.30" (160.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

29006

DigiKey Part Number
29006-ND
Manufacturer
Manufacturer Product Number
29006
Description
HANDLE INSUL T-HAND 6.3"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Handle Insulated, T-Handle 6.30" (160.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Drive Size
1/4"
Manufacturer
Wiha
Length
6.30" (160.0mm)
Packaging
Box
Features
Insulated, T-Handle
Part Status
Active
Weight
0.41 lb (185.97 g)
Tool Type
Handle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
146,88000 €46,88 €
Manufacturers Standard Package
Unit Price without VAT:46,88000 €
Unit Price with VAT:55,78720 €