



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Handle, Blade Holding | |
Tip Type | - | |
Tip Size | - | |
Drive Size | - | |
Length - Overall | 2.20" (56.0mm) | |
Features | 123.9 in-lbs (14Nm) Torque, Ergonomic, Includes C of C, T-Handle | |
Weight | 0.8 lb (362.87 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,30000 € | 200,30 € |
| Unit Price without VAT: | 200,30000 € |
|---|---|
| Unit Price with VAT: | 238,35700 € |

