



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Handle, Blade Holding | |
Tip Type | - | |
Tip Size | - | |
Drive Size | - | |
Length - Overall | 2.20" (56.0mm) | |
Features | 110.6 in-lbs (12.5Nm) Torque, Ergonomic, Includes C of C, T-Handle | |
Weight | 0.8 lb (362.87 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,83000 € | 197,83 € |
| Unit Price without VAT: | 197,83000 € |
|---|---|
| Unit Price with VAT: | 235,41770 € |

