T30 Torx® Blade 4mm Drive 5.12" (130.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T30 Torx® Blade 4mm Drive 5.12" (130.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

28907

DigiKey Part Number
28907-ND
Manufacturer
Manufacturer Product Number
28907
Description
BLADE TORX T30 5.12"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T30 Torx® Blade 4mm Drive 5.12" (130.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Torx®
Manufacturer
Wiha
Tip Size
T30
Series
Drive Size
4mm
Packaging
Box
Length - Overall
5.12" (130.0mm)
Part Status
Active
Features
Chrome Finish
Tool Type
Blade
Weight
0.07 lb (31.75 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
17,63000 €7,63 €
Manufacturers Standard Package
Unit Price without VAT:7,63000 €
Unit Price with VAT:9,07970 €