



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bit Set | |
Tip Type | Hex, Pentalobe, Phillips, Slotted, Torx® | |
Includes | Adjustment Tool, Handle, Metal Case | |
Features | 0.4 ~ 4.1 in-lbs (0.04 ~ 0.46Nm) Torque, ESD Safe | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,11000 € | 183,11 € |
| Unit Price without VAT: | 183,11000 € |
|---|---|
| Unit Price with VAT: | 217,90090 € |




