



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Tool Type | Handle, Torque | |
Tip Type | - | |
Tip Size | - | |
Drive Size | - | |
Length - Overall | 5.28" (134.0mm | |
Features | 7 ~ 26 in-lbs (0.8 ~ 2.9Nm) Torque, Audible Click, Auto Shut off, Digital, Includes Bit Holder, Includes C of C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,55000 € | 209,55 € |
| Unit Price without VAT: | 209,55000 € |
|---|---|
| Unit Price with VAT: | 249,36450 € |




