28830 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 320
Unit Price: 7,73000 €
Datasheet
Wiha Tools USA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

28830

DigiKey Part Number
28830-ND
Manufacturer
Manufacturer Product Number
28830
Description
BLADE TORX T10 6.89"
Customer Reference
Detailed Description
T10 Torx® Blade 5/32" Drive 6.89" (175.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Box
Part Status
Obsolete
Tool Type
Blade
Tip Type
Torx®
Tip Size
T10
Drive Size
5/32"
Length - Overall
6.89" (175.0mm)
Features
33.6 in-lbs (3.8Nm) Torque, Chrome Finish, ESD Safe
Weight
0.07 lb (31.75 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes