28803 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 4
Unit Price: 7,73000 €
Datasheet
Wiha Tools USA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

28803

DigiKey Part Number
28803W-ND
Manufacturer
Manufacturer Product Number
28803
Description
BLADE SLOTTED 2MM 6.89"
Customer Reference
Detailed Description
2mm Slotted Blade 5/32" Drive 6.89" (175.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Box
Part Status
Obsolete
Tool Type
Blade
Tip Type
Slotted
Tip Size
2mm
Drive Size
5/32"
Length - Overall
6.89" (175.0mm)
Features
3.5 in-lbs (0.4Nm) Torque, Chrome Finish, ESD Safe
Weight
0.07 lb (31.75 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes