28801 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 2
Unit Price: 7,73000 €
Datasheet
1.5mm Slotted Blade 5/32" Drive 6.89" (175.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5mm Slotted Blade 5/32" Drive 6.89" (175.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

28801

DigiKey Part Number
28801-ND
Manufacturer
Manufacturer Product Number
28801
Description
BLADE SLOTTED 1.5MM 6.89"
Customer Reference
Detailed Description
1.5mm Slotted Blade 5/32" Drive 6.89" (175.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Box
Part Status
Obsolete
Tool Type
Blade
Tip Type
Slotted
Tip Size
1.5mm
Drive Size
5/32"
Length - Overall
6.89" (175.0mm)
Features
1.8 in-lbs (0.2Nm) Torque, Chrome Finish, ESD Safe
Weight
0.07 lb (31.75 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes