



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle, Torque | |
Tip Type | - | |
Tip Size | - | |
Drive Size | - | |
Length - Overall | 5.39" ~ 5.59" (137.0mm ~ 142.0mm) | |
Features | 18 ~ 26 in-lbs (2 ~ 7Nm) Torque, Audible Click, Ergonomic, Insulated to 1000V | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,67000 € | 215,67 € |
| Unit Price without VAT: | 215,67000 € |
|---|---|
| Unit Price with VAT: | 256,64730 € |

