Handle, Torque Drive 4.96" ~ 5.16" (126.0mm ~ 131.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handle, Torque Drive 4.96" ~ 5.16" (126.0mm ~ 131.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

28750

DigiKey Part Number
431-2133-ND
Manufacturer
Manufacturer Product Number
28750
Description
INSULATED TORQUEVARIO-S HANDLE I
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Handle, Torque Drive 4.96" ~ 5.16" (126.0mm ~ 131.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Wiha
Tool Type
Handle, Torque
Series
Length - Overall
4.96" ~ 5.16" (126.0mm ~ 131.0mm)
Packaging
Bulk
Features
5 ~ 18 in-lbs (0.6 ~ 2Nm) Torque, Audible Click, Ergonomic, Insulated to 1000V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1199,96000 €199,96 €
Manufacturers Standard Package
Unit Price without VAT:199,96000 €
Unit Price with VAT:237,95240 €