



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle, Torque | |
Tip Type | - | |
Tip Size | - | |
Drive Size | - | |
Length - Overall | 5.43" (138.0mm) | |
Features | 8.9 ~ 44.3 in-lbs (1 ~ 5Nm) Torque, Audible Click, Ergonomic, Insulated to 1000V | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,41000 € | 202,41 € |
| Unit Price without VAT: | 202,41000 € |
|---|---|
| Unit Price with VAT: | 240,86790 € |

