Handle, Torque Drive 5.43" (138.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handle, Torque Drive 5.43" (138.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

28726

DigiKey Part Number
28726-ND
Manufacturer
Manufacturer Product Number
28726
Description
INSULATED TORQUEVARIO-S HANDLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Handle, Torque Drive 5.43" (138.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Handle, Torque
Manufacturer
Wiha
Length - Overall
5.43" (138.0mm)
Series
Features
10 ~ 50 in-lbs (1.1 ~ 5.7Nm) Torque, Audible Click, Ergonomic, Includes Blade Holder, Includes C of C, Insulated to 1000V
Packaging
Tube
Weight
0.4 lb (181.44 g)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1173,46000 €173,46 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:173,46000 €
Unit Price with VAT:206,41740 €