Wiha Tools USA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

28707

DigiKey Part Number
28707-ND
Manufacturer
Manufacturer Product Number
28707
Description
BLADE SLOTTED 5.5MM 7.48"
Customer Reference
Detailed Description
5.5mm Slotted Blade 5/32" Drive 7.48" (190.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Slotted
Manufacturer
Wiha
Tip Size
5.5mm
Series
Drive Size
5/32"
Packaging
Box
Length - Overall
7.48" (190.0mm)
Part Status
Obsolete
Features
33.6 in-lbs (3.8Nm) Torque, Insulated to 1000V
Tool Type
Blade
Weight
0.07 lb (31.75 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.