


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Blade | |
Tip Type | Slotted | |
Tip Size | 3mm | |
Drive Size | 5/32" | |
Length - Overall | 7.48" (190.0mm) | |
Features | 5.3 in-lbs (0.6Nm) Torque, Insulated to 1000V | |
Weight | 0.07 lb (31.75 g) |

