IP7 TorxPlus® Blade 5/32" Drive 6.89" (175.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IP7 TorxPlus® Blade 5/32" Drive 6.89" (175.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

28612

DigiKey Part Number
28612-ND
Manufacturer
Manufacturer Product Number
28612
Description
BLADE TORXPLUS IP7 6.89"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
IP7 TorxPlus® Blade 5/32" Drive 6.89" (175.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Box
Part Status
Active
Tool Type
Blade
Tip Type
TorxPlus®
Tip Size
IP7
Drive Size
5/32"
Length - Overall
6.89" (175.0mm)
Features
11.5 in-lbs (1.3Nm) Torque, Chrome Finish, Screw Holding
Weight
0.07 lb (31.75 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
18,59000 €8,59 €
Manufacturers Standard Package
Unit Price without VAT:8,59000 €
Unit Price with VAT:10,22210 €