



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Blade | |
Tip Type | TorxPlus® | |
Tip Size | IP6 | |
Drive Size | 5/32" | |
Length - Overall | 6.89" (175.0mm) | |
Features | 7.1 in-lbs (0.8Nm) Torque, Chrome Finish, Screw Holding | |
Weight | 0.07 lb (31.75 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,59000 € | 8,59 € |
| Unit Price without VAT: | 8,59000 € |
|---|---|
| Unit Price with VAT: | 10,22210 € |

