



Category | Type Blade Set |
Manufacturer Wiha | Tip Type Phillips, Slotted |
Series | Includes Adjustment Tool, C of C, Canvas Pouch, Handle |
Packaging Box | Features 7.5 ~ 20 in-lbs (0.9 ~ 2.6Nm) Torque, Ergonomic |
Part Status Active | Weight 0.95 lb (430.91 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,90000 € | 151,90 € |
| Unit Price without VAT: | 151,90000 € |
|---|---|
| Unit Price with VAT: | 180,76100 € |

