



28585 | |
|---|---|
DigiKey Part Number | 28585-ND |
Manufacturer | |
Manufacturer Product Number | 28585 |
Description | NUT SCREWDR SET ASSORTED 59PC |
Customer Reference | |
Detailed Description | Hex, Hex Socket, Phillips, PoziDriv®, Slotted, Square, Torx® Nut, Screwdriver Set 59 Pieces |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Nut, Screwdriver Set | |
Tip Type | Hex, Hex Socket, Phillips, PoziDriv®, Slotted, Square, Torx® | |
Includes | Adapter, Blade Extension, C of C, Plastic Case, Handles | |
Features | Audible Click, Ratcheting, Magnetic, Soft Grip | |
Weight | 2.1 lbs (952.5 g) |

