IP10 TorxPlus® Blade 5/32" Drive 6.89" (175.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IP10 TorxPlus® Blade 5/32" Drive 6.89" (175.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

28576

DigiKey Part Number
28576-ND
Manufacturer
Manufacturer Product Number
28576
Description
BLADE TORXPLUS IP10 6.89"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
IP10 TorxPlus® Blade 5/32" Drive 6.89" (175.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
TorxPlus®
Manufacturer
Wiha
Tip Size
IP10
Series
Drive Size
5/32"
Packaging
Bulk
Length - Overall
6.89" (175.0mm)
Part Status
Active
Features
39.8 in-lbs (4.5Nm) Torque, Chrome Finish
Tool Type
Blade
Weight
0.07 lb (31.75 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,69000 €7,69 €
Manufacturers Standard Package
Unit Price without VAT:7,69000 €
Unit Price with VAT:9,15110 €