IP6 TorxPlus® Blade 5/32" Drive 6.89" (175.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IP6 TorxPlus® Blade 5/32" Drive 6.89" (175.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

28572

DigiKey Part Number
28572-ND
Manufacturer
Manufacturer Product Number
28572
Description
BLADE TORXPLUS IP6 6.89"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
IP6 TorxPlus® Blade 5/32" Drive 6.89" (175.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
TorxPlus®
Manufacturer
Wiha
Tip Size
IP6
Series
Drive Size
5/32"
Packaging
Bulk
Length - Overall
6.89" (175.0mm)
Part Status
Active
Features
7.1 in-lbs (0.8Nm) Torque, Chrome Finish
Tool Type
Blade
Weight
0.07 lb (31.75 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,63000 €7,63 €
Manufacturers Standard Package
Unit Price without VAT:7,63000 €
Unit Price with VAT:9,07970 €