



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Handle, Torque | |
Tip Type | - | |
Tip Size | - | |
Drive Size | - | |
Length - Overall | 4.33" (110.0mm) | |
Features | 17.5 ~ 70 in-lbs (2 ~ 7.9Nm), Audible Click, Includes C of C, Soft Grip | |
Weight | 0.68 lb (308.44 g) |

